3-644769-9

Heilind Number:AMP3-644769-9
Manufacturer:TE Connectivity
Manufacturer Number:3-644769-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY R/A SQ LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644769-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:3-644769-9
SKU:AMP3-644769-9

Detailed Description

Enhance your power circuit applications with our MTA 156 series connector, designed for reliable board mounting with a right-angle orientation. Constructed with durable polyester housing and copper alloy contacts, this connector ensures secure solder termination for optimal performance. With a voltage rating of 600V AC and a contact amperage of 7A, it meets stringent safety standards for appliance use. Featuring a 3.96mm pitch and 9 positions, it offers efficient connectivity in a natural housing color. With UL 94V-0 flammability standard compliance and a wide operating temperature range, from -55°C to 105°C, this connector guarantees durability in various environmental conditions. RoHS compliant and certified by CSA and UL agencies, it upholds quality and safety standards for your applications. Whether for wire-to-board connections or power circuit assemblies, this compact and versatile connector is the perfect choice.