| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644878-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 950 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644878-5 |
| SKU: | AMP3-644878-5 |
3-644878-5
| Heilind Number: | AMP3-644878-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644878-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble power connections with this MTA 156 Connector Assembly, designed for efficient cable mounting. Featuring a single row of five female contacts with IDC termination, it ensures secure and reliable crimping for 18 AWG stranded wires. The orange nylon housing, UL and CSA certified for flammability, offers durability and safety in diverse applications. With a pitch of 3.96mm and a 600V AC voltage rating, this connector is suitable for power circuits in appliances and other electronic devices. Its compact rectangular design, measuring 19.81mm in length and 9.02mm in width, allows for easy integration in wire-to-board setups. Operating within a wide temperature range of -55 to 105°C, it guarantees performance in various environments. The connector also includes locking ramps for mating retention and polarization for proper alignment, enhancing overall connectivity. With RoHS compliance and agency certifications, it meets industry standards for environmental responsibility and quality assurance. Perfect for professionals in the electronics and manufacturing sectors, this Connector Assembly is packaged in quantities of 950 for convenient bulk usage.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644878-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644878-5 Application Tooling | ![]() |


