| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450140-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450140-0 |
| SKU: | AMP3-6450140-0 |
3-6450140-0
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT RCPT 6P+8S+6P Connector Assembly. Featuring a durable High Temperature Thermoplastic housing in sleek black, this vertical-mount board-to-board connector offers reliable performance in a variety of applications. With 20 positions, including 12 power and 8 signal contacts, it ensures seamless connectivity. The contact termination plating in tin and contact mating area plating in noble metal guarantee efficient signal transmission. UL 94V-0 compliant and RoHS certified, this connector meets stringent quality standards. Its through-hole solder termination method and boardlock mating retention type provide secure and stable mounting. Suitable for power and signal circuit applications, with a contact amperage rating of 42A, it is ideal for high-performance systems. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it offers versatility and reliability. Perfect for use in various electronic devices and equipment, this connector is a must-have for professionals seeking top-quality connectivity solutions.

