| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450170-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450170-4 |
| SKU: | AMP3-6450170-4 |
3-6450170-4
Specifications
Detailed Description
Elevate your board-to-board connections with our MBXL Right Angle Receptacle. This high-performance connector features a robust housing crafted from High Temperature Thermoplastic in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With a total of 19 positions, including 7 power and 12 signal positions, it offers versatile connectivity options for your power and signal applications. Each contact is socket-type, with a contact amperage rating of 42A, making it ideal for high-power transmission. The termination method is Through Hole - Solder, ensuring secure and reliable attachment to your PCB. Operating within a wide temperature range from -20°C to 105°C (-4°F to 221°F), this connector is built to withstand demanding environments. Whether you're working on electronic devices or industrial equipment, trust in the quality and durability of our MBXL series for seamless connectivity solutions.

