| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450170-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450170-5 |
| SKU: | AMP3-6450170-5 |
3-6450170-5
Specifications
Detailed Description
Enhance your power and signal connections with this right-angle board-mount receptacle, designed for efficient through-hole solder termination. Featuring a high-temperature thermoplastic housing in sleek black, this connector boasts four power positions and eight signal positions, perfect for various circuit applications. With a contact amperage of 42A and a voltage rating up to 200V AC/DC, it ensures reliable performance. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The noble metal socket contacts with tin plating offer excellent conductivity. Operating temperature range from -20 to 105°C (-4 to 221°F) makes it suitable for diverse environments. RoHS compliant and ideal for board-to-board configurations, this connector assembly is a must-have for your electronic projects. Packaged in a convenient tray, it's easy to use and store.

