| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450170-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 42 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 40 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450170-8 |
| SKU: | AMP3-6450170-8 |
3-6450170-8
| Heilind Number: | AMP3-6450170-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-6450170-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL R/A RCPT 1P+40S+1P connector assembly. Designed for high-performance applications, this board-to-board connector features a durable housing made of UL 94V-0 rated high temperature thermoplastic in sleek black. With 42 contact positions including 2 power and 40 signal, it offers versatile connectivity options. The right-angle mount orientation and through-hole solder termination method ensure secure and reliable attachment to your PCB. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various environments. Meeting RoHS compliance, this connector assembly is not only efficient but also environmentally friendly. Perfect for power and signal circuit applications, it's a reliable choice for your connectivity needs.

