3-6450830-0

Heilind Number:AMP3-6450830-0
Manufacturer:TE Connectivity
Manufacturer Number:3-6450830-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR 4ACP + 12S + 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-6450830-0
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.115 in, .1 in, 2.54 mm, 2.92 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:19
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L843
Number of Power Positions:7
Number of Signal Positions:12
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:3.18 µm
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:3-6450830-0
SKU:AMP3-6450830-0

Detailed Description

Enhance your power and signal connectivity with our MBXL Right Angle Header, featuring a robust design with 4 rows and 19 positions. Crafted from high temperature thermoplastic, this connector is ideal for demanding environments, offering reliable performance with a contact amperage of 50A. With a voltage rating of 60V AC/DC, it ensures safe and efficient power transmission. The board mount termination method with through-hole soldering guarantees secure attachment to your PCB, while the UL 94V-0 flammability standard compliance provides added safety assurance. Suitable for a wide range of applications, from industrial to automotive, this connector is a versatile solution for your connectivity needs.