| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450830-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 21 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.18 µm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450830-8 |
| SKU: | AMP3-6450830-8 |
3-6450830-8
Specifications
Detailed Description
Experience seamless power and signal connectivity with our MBXL right angle header, engineered for high-performance applications. This robust connector features a 4-row design with 21 positions, including 9 power and 12 signal positions, ensuring efficient power distribution. Crafted from high-temperature thermoplastic in a sleek black housing, it offers durability and reliability in extreme environments. With a contact amperage of 50A and a voltage rating of 60V AC/DC, it guarantees optimal performance. The through-hole solder termination method and board mount orientation make installation easy and secure. UL 94V-0 compliant for safety, it operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Suitable for power and signal circuit applications, this header is ideal for demanding industrial and electronic setups. Its board-to-board configuration and mating retention with boardlock ensure stable connections. Trust in its noble metal contact plating and tin termination for superior conductivity. Sequencing mating/unmating configuration and RoHS compliance further enhance its usability. Elevate your connectivity solutions with this L843 header, perfect for critical power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450870-6 | ![]() |


