| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6450832-8 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .115 in, .1 in, 2.54 mm, 2.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 75 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6450832-8 |
| SKU: | AMP3-6450832-8 |
3-6450832-8
Specifications
Detailed Description
Easily connect power and signal components with our MBXL Right Angle Header. Featuring a durable thermoplastic housing in sleek black, this connector is designed for secure board mount installation through hole soldering. With four rows and a pitch of 2.54mm, it offers 31 positions, including seven power and 24 signal contacts, all plated with gold for optimal conductivity. Meeting UL 94V-0 flammability standards, it ensures safety in operation, even in demanding environments with an operating temperature range of -40 to 125°C. Perfect for power and signal applications, this connector is a reliable choice for your electronic projects. Packaged in a convenient tray, it's ready for easy installation. Please note that this product is not RoHS compliant.

