| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-646445-0 |
| Series: | Z-PACK 2mm HM |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Pitch: | .07 in, 2 mm |
| Contact Type: | Socket |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 200 |
| Data Rate: | 1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3984 |
| Number of Columns: | 25 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Backplane |
| Connector Assembly Type: | PCB Mount Receptacle |
| CompactPCI Designation: | None |
| Part Aliases: | 3-646445-0 |
| Replacement Part: | 3-5646445-0 |
| SKU: | AMP3-646445-0 |
3-646445-0
| Heilind Number: | AMP3-646445-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-646445-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Z-PACK 2mm HM series, featuring a high-performance Board Mount socket. With eight rows and 200 positions, this connector is designed for optimal signal transmission at a data rate of 1 Gb/s. Its right-angle mount orientation and gray housing make it versatile for various applications. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it guarantees reliability in any environment. Gold-plated contacts ensure efficient conductivity, perfect for signal circuit applications. With a compactPCI designation and compliance with RoHS standards, this connector is the ideal choice for high-speed and eco-friendly systems. Upgrade your board-to-board connectivity with this essential component.

