| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647000-8 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 12.55 |
| Overall Length: | .9 ;22.86 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 100 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647000-8 |
| SKU: | AMP3-647000-8 |
3-647000-8
| Heilind Number: | AMP3-647000-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647000-8 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connection capabilities with our MTA 100 series Connector Assembly, featuring CSA and UL standards compliance for optimal safety and performance. This 8-contact, single-row plug is designed for cable mount applications, offering easy installation with Insulation Displacement Crimp (IDC) termination. Crafted from durable Nylon 6/6 housing material in a vibrant red color, it ensures reliable functionality even in demanding environments. With a contact rating of 5 A at 250 VAC, this connector is suitable for various signal circuit applications. Its tin-plated contacts, along with nickel underplating, guarantee excellent conductivity and corrosion resistance. The contact layout is inline, accommodating 22 AWG stranded wires for efficient connectivity. Designed for wire-to-wire systems, this connector assembly is essential for appliances and other electronic devices. With mating alignment and retention features, it offers secure and precise connections. Meeting RoHS compliance, it aligns with environmental standards, making it a sustainable choice for your projects. Each package includes 100 units, conveniently packed in a box and carton for easy storage and organization. Elevate your connectivity solutions with this high-quality connector assembly, ideal for a wide range of applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640620-8 | ![]() | |
| TE Connectivity 3-640621-8 | ![]() | |
| TE Connectivity 3-644563-8 | ![]() |


