| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647001-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 12.55 |
| Overall Length: | .6 ;15.24 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 150 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 5 |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647001-5 |
| SKU: | AMP3-647001-5 |
3-647001-5
| Heilind Number: | AMP3-647001-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647001-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 Connector Assembly, designed for seamless signal transmission in various appliances. This UL and CSA certified connector features five contacts in a single row, perfect for accommodating 24 AWG stranded wires. Constructed with durable Nylon 6/6 housing in a sleek white finish, it ensures reliable performance even in harsh environments. The Insulation Displacement Crimp (IDC) termination method, with tin-plated contacts, guarantees secure and efficient connections. With a voltage rating of 250 VAC and an operating temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for a wide range of applications. Its compact design, measuring 15.24 mm in length, 12.54 mm in height, and 21.4 mm in width, offers easy installation in cable mount configurations. Featuring mating alignment with polarization, mating retention with a locking lance, and RoHS compliance, it ensures hassle-free assembly and environmental safety. Whether used in industrial equipment, telecommunications, or consumer electronics, this connector provides a reliable solution for your connectivity needs. With LR 7189 and E28476 certifications, rest assured of its quality and performance. Upgrade your connectivity with this essential component, designed for optimal functionality and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


