| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647002-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Overall Height: | 12.55 mm[.494 in] |
| Overall Length: | 10.16 mm[.4 in] |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.16 mm, .4 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 3 |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647002-3 |
| SKU: | AMP3-647002-3 |
3-647002-3
| Heilind Number: | AMP3-647002-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647002-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this durable Connector Assembly from the MTA 100 series. Featuring CSA and UL standards compliance, it guarantees safe and reliable performance. With a 5A amperage and 250VAC voltage rating, it's ideal for signal applications. The housing, made of UL 94V-2 rated Nylon 6/6 in a sleek blue color, ensures robust protection. Its Cable Mount design with Insulation Displacement Crimp termination method offers easy installation on stranded cables. With three contact positions and Inline contact layout, it provides efficient connectivity. The tin-plated contacts with nickel underplating guarantee excellent conductivity and longevity. Perfect for appliances, this Connector Assembly is RoHS compliant, making it environmentally friendly. Experience seamless operations in a wide temperature range from -55 to 105°C (-67 to 221°F) with this high-quality connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-647002-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640443-3 | ![]() | |
| TE Connectivity 3-641534-3 | ![]() | |
| TE Connectivity 3-641535-3 | ![]() | |
| TE Connectivity 3-641536-3 | ![]() | |
| TE Connectivity 3-643498-3 | ![]() |


