3-647334-1

Heilind Number:AMP3-647334-1
Manufacturer:TE Connectivity
Manufacturer Number:3-647334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI AMP-IN 2000,14-18 AWG LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647334-1
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Wire Size:14 - 18 AWG, .8 - 2 mm²
Mounting Style:Stud Mount
Finish:Bright
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP3-647334-1

Detailed Description

Enhance your electrical connections with our MINI AMP-IN 2000 Crimp Terminal, designed for 14-18 AWG wire. This straight pin terminal, featuring Tin contact plating, ensures secure and efficient crimping for .8 - 2 mm² wires. With a stud mount for easy installation, this terminal is ideal for a variety of applications. Its bright finish not only offers a sleek look but also guarantees durability. RoHS compliant, it meets environmental standards while providing reliable performance. Elevate your connection solutions with this essential component.