| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647409-1 |
| Series: | SL-156 |
| Amperage: | 10 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Post Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .07 - .112 in, 1.78 - 2.84 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-647409-1 |
| SKU: | AMP3-647409-1 |
3-647409-1
Specifications
Detailed Description
Enhance your power connectivity with our SL156 HOODED CONT, LID, LP LF connector, perfect for female cable mount applications. Featuring a 10A amperage capacity and durable phosphor bronze contact material, this socket connector ensures reliable performance at up to 250VAC. With a crimp termination method and a wide operating temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various power circuit applications. Each package contains 1000 connectors, making it convenient for bulk installations. Meeting RoHS compliance, it guarantees environmentally friendly usage. Upgrade your wire-to-wire or wire-to-board connections with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | ![]() | |
| TE Connectivity 91368-1 | ![]() | |
| TE Connectivity 91368-2 | ![]() |


