| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647543-3 |
| Series: | MTA 100 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Amperage: | 8.35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-647543-3 |
| SKU: | AMP3-647543-3 |
3-647543-3
| Heilind Number: | AMP3-647543-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647543-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic assemblies with our MTA 100 series PCB Mount Header. Featuring a vertical mount orientation and solder termination method, this black housing connector is designed for seamless integration onto your circuit board. With a pitch of 2.54mm (.1 in) and three positions, it ensures reliable signal transmission. Operating between -55 to 105°C (-67 to 221°F), it is suitable for a wide range of applications. The tin-plated contact mating area guarantees optimal conductivity, while the shrouded header type and mating retention feature provide secure connections. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your setup with this essential connector for efficient wire-to-board connectivity.


