| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647618-7 |
| Series: | MTA 156 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Amperage: | 14.24 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Unshrouded |
| Part Aliases: | 3-647618-7 |
| SKU: | AMP3-647618-7 |
3-647618-7
Specifications
Detailed Description
Enhance power connections on your circuit board with this MTA 156 series connector. Designed for vertical board mount installation, it features seven positions with through-hole solder termination, ensuring secure and durable contact. With a pitch of 2.54 mm (.1 in) and a contact amperage rating of 14.24 A, it's ideal for power applications. The natural housing color blends seamlessly with your PCB, while the tin plating on the contact mating area guarantees reliable conductivity. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for various environments. Its matte finish and with mating retention ensure a stable and lasting connection. RoHS compliant and designed for wire-to-board systems, it's a versatile and essential component for your electronic projects.


