| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6600333-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.18 µm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6600333-0 |
| SKU: | AMP3-6600333-0 |
3-6600333-0
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT HDR 1P+16S+1P connector. Designed for high performance in demanding environments, this board mount connector features a robust housing made of UL 94V-0 rated high temperature thermoplastic. With a vertical mount orientation and a pitch of 2.54mm, it offers efficient and secure installation on printed circuit boards. Its 18-pin configuration includes two power positions and 16 signal positions, each capable of handling up to 42A of current. The noble metal plating in the contact mating area ensures reliable, low-resistance connections. Operating in a wide temperature range from -20°C to 105°C, this connector is suitable for various applications requiring both power and signal transmission. RoHS compliant and featuring a tin termination plating, it meets international standards for environmental responsibility. Whether you're integrating it into data systems or electronic devices, this connector guarantees optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450570-3 | ![]() |


