| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6600333-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.18 µm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6600333-1 |
| SKU: | AMP3-6600333-1 |
3-6600333-1
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT HDR 6ACP+24S+8P connector, designed for seamless board-to-board mounting. Crafted with high temperature thermoplastic housing in a sleek black finish, this connector boasts four rows of 38 positions for optimal connectivity. Featuring through-hole press-fit termination, it ensures secure and reliable contact in demanding environments. With a voltage rating of up to 300V AC/DC, it is suitable for high-power applications. The contact pins, plated with noble metal, offer superior conductivity, while UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), this connector is ideal for various industrial settings. Whether for power transmission or signal transfer, trust in the performance and durability of this connector for your critical applications. RoHS compliant and with a data and devices GPL description, it meets stringent quality standards for peace of mind. Upgrade your connectivity with the H092 model, the perfect solution for your power and signal connection needs.

