| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6600333-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.18 µm |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6600333-5 |
| SKU: | AMP3-6600333-5 |
3-6600333-5
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT HDR 3P+24S+3P connector. Designed for high performance, this board-mount connector features a housing made of high-temperature thermoplastic in a sleek black color. With four rows of 30 pin contacts, it offers reliable power transmission with a contact amperage of 42A and a voltage rating of up to 200V AC/DC. Perfect for power and signal applications, it ensures secure connectivity with a termination method of through-hole press-fit. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), it's suitable for various environments. RoHS compliant and meeting UL 94V-0 flammability standards, this connector guarantees both performance and safety. Whether you're in data and devices, telecommunications, or industrial automation, this connector is a must-have for your board-to-board configurations. With its noble metal contact mating area plating and tin termination plating, it ensures durability and stability in your circuitry. Upgrade your connectivity solutions with our innovative and reliable connector.

