3-6600333-7

Heilind Number:AMP3-6600333-7
Manufacturer:TE Connectivity
Manufacturer Number:3-6600333-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 2P+24S+2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-6600333-7
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:28
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:4
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.18 µm
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:3-6600333-7
SKU:AMP3-6600333-7

Detailed Description

Elevate your power and signal connections with the MBXL VERT HDR 2P+24S+2P Connector, designed for high-performance applications. Featuring a durable housing made of high-temperature thermoplastic in a sleek black color, this vertical board mount connector offers reliable connectivity in any environment. With 4 rows and a total of 28 positions, including 4 power and 24 signal positions, it ensures efficient power and data transmission. The termination method, through-hole press-fit, guarantees secure and stable connections on the PCB. Engineered for versatility, it has a pitch of 2.54mm and 6.35mm, allowing for flexible installation. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The contact type, pin, with a contact amperage of 42A, is suitable for power-intensive applications. Operating in a wide temperature range from -20 to 105°C, this connector is ideal for diverse industrial settings. Its board-to-board configuration, with a mating retention type of retention clip/post, ensures firm mating and unmating. RoHS compliant and with a connector housing type of plug, it meets international quality standards. Whether for power or signal transmission, this connector is a reliable solution for your connectivity needs.