| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794013-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Wire Size: | 12 AWG |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-794013-1.P |
3-794013-1
Specifications
Detailed Description
Enhance your wire termination process with our MINI AMP-IN 12 AWG Wire Cut Strip, offering seamless crimping for efficient connectivity. Featuring tin-plated pins and a straight terminal angle, this terminal is perfect for stud mounting. Its durable design, complete with a bright finish, ensures reliable performance in various applications. Rest assured, it complies with RoHS standards, aligning with our commitment to eco-friendly practices. Upgrade your connector setup with this essential component for streamlined operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2021 | PCN-21-103100 - Manufacturing Location Change . The listed part numbers will be transferred from TE Connectivity Lickdale plant to TE Qingdao Plant in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||

