| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794617-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794617-0 |
| SKU: | AMP3-794617-0 |
3-794617-0
Specifications
Detailed Description
Enhance power and signal connectivity with the Micro MATE-N-LOK series. Compliant with VDE and UL standards, this cable-mount housing features two rows for secure crimp termination. With a 3mm pitch and a contact rating of 5A at 250V AC/DC, it offers reliable performance in a variety of applications. The natural-colored PA 6/6 housing, meeting UL 94V-0 flammability standards, accommodates 10 positions in a pack of 1100. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for use in appliances and other settings. This part, with a GWT of 750°C and VDE-tested for quality assurance, is an essential component for power connectors.

