| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794617-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1300 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794617-8 |
| SKU: | AMP3-794617-8 |
3-794617-8
| Heilind Number: | AMP3-794617-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-794617-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our Micro MATE-N-LOK Cable Mount Housing. UL and VDE standards certified, this durable PA 6/6 housing is designed for optimal performance. With two rows and eight positions, it offers versatility for various applications. The crimp termination method ensures secure connections, ideal for power and signal circuitry. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality even in harsh environments. RoHS compliant and featuring UL 94V-0 flammability standard, it prioritizes safety. Whether for appliances or other electronic systems, this Housing, with its natural color and compact design, is a must-have component for your connectivity needs.

