3-794619-8

Heilind Number:AMP3-794619-8
Manufacturer:TE Connectivity
Manufacturer Number:3-794619-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P MICRO MNL ASSY,R/A,HDR LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794619-8
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:234
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:8
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-794619-8
SKU:AMP3-794619-8

Detailed Description

Experience reliable power connectivity with our Micro MATE-N-LOK series connector. Designed for high performance in demanding environments, this two-row connector features a durable housing made of High Temperature Nylon, meeting CSA and UL standards for quality and safety. With a pitch of 3mm, it offers secure board mount installation through through-hole solder termination, ensuring a stable connection. Each connector in this package of 234 is crafted for longevity, with a flammability rating of UL 94V-0 and operating temperature range of -40 to 105°C (-40 to 221°F). The gold-plated pins guarantee efficient power transfer, while the locking tab mating retention system and boardlock feature provide added security. Suitable for a variety of applications, this black housing connector is ideal for power circuitry in appliances and other electronic devices. RoHS compliant and VDE tested, it offers peace of mind in both environmental responsibility and performance. Upgrade your power connections with this versatile and dependable connector.