3-794627-6

Heilind Number:AMP3-794627-6
Manufacturer:TE Connectivity
Manufacturer Number:3-794627-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06P MICRO MNL ASSY,RA ,SMT, LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794627-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.181 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:8.11 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:9.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-794627-6
SKU:AMP3-794627-6

Detailed Description

Enhance power connectivity with our Micro MATE-N-LOK series, featuring a durable High Temperature Nylon housing in sleek black. This two-row connector, designed for board mount with surface termination, offers reliable performance in various applications. With CSA and UL standards met, it ensures safety and quality. The pin contact type, rated for 5A at 250V AC/DC, is ideal for power circuitry. Featuring a right-angle mount orientation and hold-down post PCB retention, it provides secure installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality in diverse environments. With a mating retention locking tab and polarization alignment, it ensures secure and accurate connections. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Suitable for appliances and other power applications, this connector is essential for reliable power transmission.