3-794629-6

Heilind Number:AMP3-794629-6
Manufacturer:TE Connectivity
Manufacturer Number:3-794629-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06P MICRO MNL ASSY,R/A,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794629-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Hold-Down
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-794629-6
SKU:AMP3-794629-6

Detailed Description

Enhance your power connections with our Micro MATE-N-LOK series, featuring a durable housing made of high temperature nylon in a sleek black finish. This two-row connector, designed for board mount installation, offers reliable performance in a range of applications. With UL and CSA standards met, you can trust in its quality and safety. Each connector in this package of 150 features six gold-plated pin contacts, allowing for a maximum amperage of 5A at 250V AC/DC. Suitable for power circuits, it operates effectively in temperatures ranging from -40 to 105°C (-40 to 221°F). The right-angle mount orientation and locking tab mating retention ensure secure connections, while the tin-plated termination posts offer efficient surface mount installation on PCBs with a thickness of 1.57mm (.062 in). With VDE testing and RoHS compliance, this connector is a reliable and environmentally friendly choice for your power needs.