| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794630-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 408 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 2 |
| Connector Length: | 3.86 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 8.67 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794630-2 |
| SKU: | AMP3-794630-2 |
3-794630-2
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series, a CSA-certified power connector designed for reliable performance in a variety of applications. With a housing made of durable nylon in sleek black, this connector features two rows of pins for secure board mount installation using through-hole solder termination. The 3mm pitch, along with a voltage rating of 250V AC/DC and contact amperage of 5A, ensures efficient power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for use in appliances and other power circuit applications. Its compact design, with a connector height of 9.24mm and a connector length of 3.86mm, offers space-saving benefits. With features like mating retention with a locking tab, PCB retention with retention bump, and VDE testing for quality assurance, this header connector provides reliable and secure wire-to-board connections. RoHS compliant and with multiple agency certifications, it is a trusted choice for power connectivity in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | ![]() |
| TE Connectivity 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2025 | PCN-25-252903 - Drawing Correction. Corrected the identification position of the circuit Number 1. | Download | |||


