3-794677-6

Heilind Number:AMP3-794677-6
Manufacturer:TE Connectivity
Manufacturer Number:3-794677-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS MICRO MNL ASSY,R/A,THRU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794677-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:286
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.55 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:13 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-794677-6
SKU:AMP3-794677-6

Detailed Description

Introducing the Micro MATE-N-LOK series, a reliable power connector designed for board mount applications. With UL and CSA certifications, it guarantees high-quality performance in various settings. The housing, made of durable High Temperature Nylon in sleek black, ensures optimal protection. Featuring two rows with six pin contacts each, it offers a secure and efficient connection. The right-angle mount orientation and through-hole solder termination method make installation a breeze. Operating at temperatures ranging from -40 to 105°C, it is suitable for demanding environments. Its tin-plated contacts, rated for 5A and 250V AC/DC, guarantee excellent conductivity. With features like PCB retention and locking tab mating, it ensures stability and reliability. Suitable for wire-to-board applications with 20-30 AWG wire sizes, this header connector is essential for power circuits. RoHS compliant and VDE tested, it meets international standards for quality and safety. Whether used in appliances or industrial equipment, this connector is a dependable solution for your power connectivity needs.