3-794679-4

Heilind Number:AMP3-794679-4
Manufacturer:TE Connectivity
Manufacturer Number:3-794679-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04P MICRO MNL ASSY,R/A,THRU,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794679-4
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:377
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:4
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-794679-4
SKU:AMP3-794679-4

Detailed Description

Introducing the Micro MATE-N-LOK series, featuring a high temperature nylon housing in a sleek black color. UL and CSA standards compliant, this board-mount connector ensures reliable power connectivity with its 4-pin configuration and gold contact mating area plating. Suitable for wire-to-board applications, it accepts 20-30 AWG wires and operates at temperatures ranging from -40 to 105°C. With a voltage rating of 250V AC/DC and a 5A contact amperage, it's perfect for power circuit use. The right-angle mount orientation and locking tab mating retention provide secure installation, while the boardlock feature ensures stability on the PCB. RoHS compliant and VDE tested, this connector is a trusted choice for appliances and other power applications. With 377 pieces in a convenient tray packaging, it's ready for your assembly needs.