3-794680-6

Heilind Number:AMP3-794680-6
Manufacturer:TE Connectivity
Manufacturer Number:3-794680-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06P MICRO MNL ASSY,VRT,THRU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794680-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:286
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock, Retention Bump
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-794680-6
SKU:AMP3-794680-6

Detailed Description

Introducing the Micro MATE-N-LOK Series Power Connector, perfect for board mount applications. This two-row connector, with through-hole solder termination, offers reliable performance in a compact design. With a pitch of 3mm (.118 in) and a voltage rating of 250V AC/DC, it's ideal for power circuit applications. The housing, made of high-temperature nylon in black, meets UL 94V-0 flammability standards, ensuring safety. Featuring six pin contacts with tin plating, it accommodates wire sizes ranging from 20-30 AWG. With CSA and UL certifications, as well as RoHS compliance, this connector guarantees quality and environmental responsibility. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse industrial environments. Its vertical mount orientation and boardlock PCB retention make installation easy and secure. Whether for appliances or other power applications, this connector, part of the Wire to Board system, offers efficient and durable connectivity. With 286 units in a package, it's perfect for large-scale projects. Trust in the Micro MATE-N-LOK for your power connector needs.