3-794681-8

Heilind Number:AMP3-794681-8
Manufacturer:TE Connectivity
Manufacturer Number:3-794681-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P MICRO MNL ASSY,VRT,THRU,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-794681-8
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.118 in, 3 mm
Package Quantity:234
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock, Retention Bump
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:8
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-794681-8
SKU:AMP3-794681-8

Detailed Description

Introducing the Micro MATE-N-LOK Series, a UL and CSA certified power connector designed for board mount applications. With a durable nylon housing in black, this connector features two rows of eight gold-plated pin contacts, suitable for wire sizes ranging from 20 to 30 AWG. Meeting stringent safety standards with a UL 94V-0 flammability rating, it offers reliable performance in a wide operating temperature range of -40 to 105°C. Ideal for power circuit applications, it ensures secure mating with locking tab retention and polarization for alignment. The connector is RoHS compliant and VDE tested for quality assurance, making it a trusted choice for appliances and other power-related systems.