| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796602-8 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solder Tail |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | With |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.75 in, 69.85 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | SSB7TG040502 3-796602-8 |
| SKU: | AMP3-796602-8 |
3-796602-8
Specifications
Detailed Description
Introducing the SSB7TG040502 Barrier Terminal Block Strip, a reliable and durable solution for your electrical connectivity needs. This black strip, part of the SSB7 series, is designed for panel mounting with a solder tail termination method, ensuring secure connections. With a 20 A amperage and 600 V voltage rating, it meets industrial standards for performance. Featuring a single row layout with four positions, it offers versatility in wiring configurations. The thermoplastic housing and UL 94V-2 flammability standard provide safety and stability in harsh environments. Its brass terminals with bright tin plating guarantee efficient conductivity, while the steel screws with zinc chromate plating offer durability. The 11.1 mm pitch and 22-12 AWG wire size compatibility make it suitable for various applications. With mounting ears and inserts included, installation is convenient and secure. Whether for commercial or industrial use, this barrier terminal block strip is a dependable choice for your connectivity projects.

