| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796608-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 25 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 239.674 mm, 9.436 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-25-008 3-796608-0 |
| SKU: | AMP3-796608-0 |
3-796608-0
Specifications
Detailed Description
Elevate your industrial connectivity with our Barrier Terminal Block in Black. This essential component features a single row design with 25 positions, perfect for streamlined PCB connections. Built to endure demanding environments, its UL 94V-0 thermoplastic housing ensures safety and reliability. With a 9.53mm pitch and 300V voltage rating, it accommodates a wide range of applications. The solderless wire wrap termination method simplifies installation, while the 6-32 screw size and zinc chromate plating guarantee secure fastening. Each package includes 35 units, making it ideal for bulk projects. From its copper alloy terminals with bright tin plating to its open bottom design with standoffs, every detail is crafted for optimal performance. RoHS compliant for sustainability, this Barrier Terminal Block is a must-have in any industrial setup.

