| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796608-5 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 30 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 11.311 in, 287.3 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-30-008 3-796608-5 |
| SKU: | AMP3-796608-5 |
3-796608-5
Specifications
Detailed Description
Enhance your industrial connectivity with this 30-position barrier terminal block. Designed for vertical mounting on printed circuit boards, this high-quality connector features a thermoplastic housing with UL 94V-0 flammability standard compliance. Its solderless wire wrap termination method and 6-32 screw size offer easy installation, while the bright tin plating on copper alloy terminals ensures reliable conductivity. With a 25A amperage rating and 300V voltage capacity, it accommodates a wide range of applications. The block's open bottom design with standoffs allows for efficient wiring, and its tri-barrier strip style provides added protection. Suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG), this connector is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your wiring setups with this essential industrial component.

