| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796615-0 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 101.854 mm, 4.01 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-07-008 3-796615-0 |
| SKU: | AMP3-796615-0 |
3-796615-0
Specifications
Detailed Description
Elevate your industrial connectivity with this single-row barrier terminal block. Engineered for efficiency and durability, this component features a black thermoplastic housing and a printed circuit pin termination method, ensuring secure and reliable connections. With a high amperage rating of 30A and a voltage capacity of 600V, it meets stringent performance standards. The UL 94V-0 flammability rating guarantees safety in operation, while the wide operating temperature range of -40 to 120°C (-40 to 248°F) ensures suitability for diverse environments. With seven positions and a wire size compatibility of 18-10 AWG, it offers flexibility in installation. The vertical mount angle and end mounting ears provide versatility in setup, while the zinc-plated steel screws and copper alloy terminals ensure robust construction. Trust in the quality and functionality of this industrial-grade barrier terminal block for your critical applications.

