| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796615-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 9 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 124.079 mm, 4.885 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-09-008 3-796615-1 |
| SKU: | AMP3-796615-1 |
3-796615-1
Specifications
Detailed Description
Enhance your industrial connections with the Buchanan 8 Series Barrier Terminal Block. Designed for durability and performance, this black thermoplastic terminal block features a single row layout with nine positions, ideal for accommodating various wire sizes from 18 to 10 AWG. The 30A amperage and 600V voltage ratings ensure reliable power transmission, while the UL 94V-0 flammability standard compliance guarantees safety. With a vertical mount angle and included end mounting ears, installation is convenient and secure. The printed circuit pin termination method and tri-barrier style offer efficient connectivity, while the copper alloy terminals with bright tin plating ensure optimal conductivity. Perfect for a wide range of applications, from industrial machinery to electronic devices, this terminal block is a versatile and essential component for your projects.

