| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796615-3 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-05-009 3-796615-3 |
| SKU: | AMP3-796615-3 |
3-796615-3
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block in sleek black, a robust solution for industrial applications. With a high amperage rating of 30 A and voltage capacity of 600 V, this terminal block ensures reliable power distribution. Constructed with durable thermoplastic housing and featuring a printed circuit pin termination method, it offers secure and efficient connectivity. The 11.1 mm pitch and 5 positions accommodate various wire sizes, from 18 to 10 AWG. With a UL 94V-0 flammability standard, it guarantees safety in operation. The vertical mount with 8-32 size screw attachment and end mounting ears provides easy installation. The terminal block's copper alloy terminals with bright tin plating offer excellent conductivity. Suitable for a wide temperature range from -40 to 120 °C (-40 to 248 °F), it meets industrial standards for performance and reliability. Each package contains 100 units of this essential connector, perfect for your application needs.

