| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-796615-4 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 110 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.698 in, 68.53 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-04-009 3-796615-4 |
| SKU: | AMP3-796615-4 |
3-796615-4
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, featuring a sleek black design and durable thermoplastic housing. With a 30A amperage and 600V voltage rating, this terminal block is perfect for industrial applications. Its single row layout with 4 positions and 11.1mm pitch offers efficient connectivity. The printed circuit pin termination method ensures secure connections, while the UL 94V-0 flammability standard provides peace of mind. Constructed with high-quality materials like copper alloy terminals with tin plating and steel screws with zinc plating, this terminal block guarantees reliable performance. Its versatile mounting options, including end mounting ears, make installation a breeze. Suitable for a wide range of wire sizes, from 18 to 10 AWG, this terminal block is a must-have for any industrial setup. Operating smoothly in temperatures ranging from -40 to 120°C, it's built to withstand harsh environments. Compliant with RoHS regulations, this terminal block is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.

