| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-826468-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 75 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| High Temperature Compatible: | No |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 3-826468-6 |
| SKU: | AMP3-826468-6 |
3-826468-6
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU Headers series designed for optimal performance. Featuring a single row with 36 positions, these headers ensure seamless integration on your board. The right-angle mount orientation and standard profile offer versatility in assembly, while the durable polyester housing in sleek black guarantees reliability. With gold flash plating on the contact mating area for efficient signal transfer, these headers are ideal for industrial applications. The pin-in-paste capability up to 260°C and compatibility with lead-free solder processes further enhance their usability. Trust in the AMPMODU Headers for a robust and dependable connection solution.

