| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-826662-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 64 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-826662-2 |
| SKU: | AMP3-826662-2 |
3-826662-2
| Heilind Number: | AMP3-826662-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-826662-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your PCB components with our AMPMODU Headers. This two-row header features durable Polybutylene Terephthalate housing in a vibrant green color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54 mm, it offers reliable performance for a variety of industrial applications. The Phosphor Bronze contacts, plated with gold in the mating area, ensure efficient signal transfer. Suitable for wave solder processes up to 265°C, this connector is RoHS compliant and can withstand operating temperatures within standard ranges. With a contact rating of 5 A, 64 positions, and a square contact shape, it's ideal for fully loaded conditions. The right-angle mount orientation and breakaway header design make for easy installation on PCBs, while the absence of strain relief and PCB retention simplifies the assembly process. Each carton contains 100 units, making it convenient for bulk orders. Trust in our high-quality connector for seamless PCB connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||

