| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-828102-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | .36 in, 9.2 mm |
| Thread Length: | .118 in, 3 mm |
| Package Quantity: | 2000 |
| GPL: | 250 |
| Packaging: | Carton |
| GPL Description: | Data and Devices |
| Product Code: | 4927 |
| Screw Hole Thread Size: | 4-40 UNC 2A (Male), 4-40 UNC 2B (Female) |
| Connector Product Type: | Accessory |
| Mating Thread Size: | 14702 |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 3-828102-1 |
| SKU: | AMP3-828102-1 |
3-828102-1
Specifications
Detailed Description
Enhance the security of your connections with the HD-20SCHRAUB-SICHRG Female Screwlocks from our AMPLIMITE Kit series. These durable screwlocks, featuring a screw length of .36 inches and a thread length of .118 inches, offer reliable fastening for your components. With a package quantity of 2000, they are ideal for large-scale projects. Designed for 4-40 UNC 2A (Male) and 4-40 UNC 2B (Female) screw hole thread sizes, they ensure a secure fit. Compliant with RoHS regulations, these accessories prioritize both performance and environmental responsibility. Upgrade your setup with these essential connectors.

