| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-837655-6 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP3-837655-6 |
3-837655-6
Specifications
Detailed Description
Enhance your power connectivity with our Lead Assembly, meticulously designed for single-end applications in the LGH series. This essential component features a socket contact type and is pre-terminated to effortlessly integrate with your cable setup. With a high voltage rating of 20000 V DC, it ensures reliable performance in demanding environments. The durable construction, operating temperature range of -55 to 125°C (-67 to 257°F), and compliance with RoHS standards underscore its quality and suitability for critical power transmission tasks. Elevate your connections with this essential Circular Power Connector accessory.

