| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-839564-1 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 30000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP3-839564-1 |
3-839564-1
Specifications
Detailed Description
Enhance your power connectivity with this premium Lead Assembly from our LGH SGL series. Featuring a single-end termination method, this durable assembly is designed for high-voltage applications, with a rating of 30000 V DC. The socket contact type ensures a secure connection, while its wide operating temperature range of -55 to 125 °C (-67 to 257 °F) guarantees reliability in any environment. RoHS compliant and meticulously crafted, this assembly is a vital component for your circular power connector setup. Upgrade your power transmission systems with confidence and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

