3-84534-0

Heilind Number:AMP3-84534-0
Manufacturer:TE Connectivity
Manufacturer Number:3-84534-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-84534-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:30
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:80
Cable Type:FPC/FFC
Number of Positions:30
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.624 in, 41.25 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:3-84534-0
SKU:AMP3-84534-0

Detailed Description

Introducing our FPC Connector Assembly, designed for seamless board mount installation in signal circuit applications. With a straight body orientation, this receptacle features 30 contacts in a single row, ideal for FPC/FFC cable connections. The housing, made of Polybutylene Terephthalate - GF in a sleek white color, ensures durability in a wide operating temperature range. Each contact, crafted from phosphor bronze with tin plating, guarantees reliable signal transmission. The connector's compact design, with a pitch of 1.25mm (.049 in) and a low profile height of 7.8mm (.307 in), allows for space-efficient PCB mounting. With kinked solder tails for secure retention, mating alignment, and bright plating finishes, this connector offers easy and efficient assembly. RoHS compliant, it meets international standards for environmental responsibility. Perfect for data and devices applications, this FPC Connector is a versatile solution for your connectivity needs.