3-84534-7

Heilind Number:AMP3-84534-7
Manufacturer:TE Connectivity
Manufacturer Number:3-84534-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 37P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-84534-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:600
Cable Type:FPC/FFC
Number of Positions:37
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.969 in, 50 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:3-84534-7
SKU:AMP3-84534-7

Detailed Description

Easily connect 37 positions with this high-quality FPC Connector Assembly. Designed for signal transmission, it features a 1A amperage and 50V AC voltage capacity, making it suitable for various circuit applications. The vertical mount orientation and through-hole termination method ensure secure installation on a 1.6mm thick PCB. With a housing made of Polybutylene Terephthalate - GF in a clean white color, this connector offers reliability and durability in operating temperatures ranging from -40 to 85°C. Its compact size, measuring 50mm in length and 4.8mm in width, makes it ideal for space-constrained applications. Wave solder capable and RoHS compliant, it meets international standards for environmentally friendly manufacturing. Perfect for use in data and device connectivity systems, this FPC connector is a versatile solution for your electronic projects.