| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-846985-9 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP3-846985-9 |
3-846985-9
Specifications
Detailed Description
Enhance your power connections with our LGH 1/2,2 GRND LEADS. These 12-inch lead assemblies feature pre-terminated sockets, ensuring convenient and reliable installation. With a high voltage rating of 10000 V DC, they are suitable for demanding applications. Operating seamlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), they guarantee performance in harsh environments. ROHS compliant and part of our Circular Power Connectors range, these leads offer both quality and sustainability assurance, making them a valuable addition to your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

