3-848075-4

Heilind Number:AMP3-848075-4
Manufacturer:TE Connectivity
Manufacturer Number:3-848075-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

LGH-2 LEAD DBL MLD END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-848075-4
Termination Method:Pre-Terminated to Cable
Voltage:30000 V DC
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP3-848075-4

Detailed Description

The LGH-2 LEAD DBL MLD END is a high-performance lead assembly designed for reliable power connectivity in demanding environments. Featuring a pre-terminated socket contact, it ensures secure and efficient mating with compatible cables. With a voltage rating of 30,000 V DC and robust construction, this assembly is suitable for high-power applications. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees consistent performance even in extreme conditions. RoHS compliant and meticulously engineered, the LGH-2 is the ideal choice for critical power transmission needs.