| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87878-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Contact Length: | 16.76 mm, .66 in |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| Contact Amperage: | 3 A |
| Contact Resistance: | 12 mΩ |
| GPL: | 014 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5910 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Shape: | Square |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Mating Area Length: | 12.75 mm, .495 in |
| Contact Orientation: | Straight |
| PCB Hole Shape: | Round |
| Part Aliases: | 3-87878-2 |
| SKU: | AMP3-87878-2 |
3-87878-2
Specifications
Detailed Description
Enhance your industrial connector systems with the MOD II POST PLTD 50 AU from our AMPMODU Headers series. Designed with precision in mind, these pins feature durable Phosphor Bronze contact material with Gold plating for optimal conductivity. With a contact amperage of 3 A and a low resistance of 12 mΩ, they ensure reliable performance in a wide temperature range from -65 to 125 °C. Each package contains 20,000 pieces, conveniently supplied on a reel for efficient handling. The square-shaped contact pins, measuring .66 inches in length, are ideal for secure connections on printed circuit boards. With Nickel underplating and Gold plating on the mating area, these pins guarantee long-lasting quality and high signal integrity. RoHS compliant and meeting international standards for ECCN, they are suitable for various applications that demand top-notch connectivity solutions. Upgrade your systems with these premium contact pins for superior performance and durability.

