| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-87961-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 70 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 085 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7738 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 3-87961-4 |
| SKU: | AMP3-87961-4 |
3-87961-4
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle Board-to-Board PCB Connector. Designed for secure and efficient signal transmission, this connector features two rows of 70 gold-plated sockets, ensuring reliable contact. The Polyphenylene Sulfide housing in a natural color offers durability, while the through-hole solder termination method simplifies installation. With a 2.54mm pitch and a low-profile design, it is suitable for various applications, including Aerospace, Defense, and Marine. Operating within a wide temperature range and meeting standard RoHS compliance, this connector guarantees performance and environmental responsibility. Perfect for board stacking configurations, it provides seamless integration into your PCB assemblies. Experience seamless connectivity with this essential component for your electronic projects.

